
L130-3580002011001 | |
|---|---|
DigiKey Part Number | 1416-1336-2-ND - Tape & Reel (TR) 1416-1336-1-ND - Cut Tape (CT) 1416-1336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-3580002011001 |
Description | LED LUXEON WARM WHT 3500K 3020 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3020 White, Warm 3500K 3.05V 120mA 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 47lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 128 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | 3020 | |
Size / Dimension | 0.118" L x 0.079" W (3.00mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,13090 € | 13,09 € |
| 500 | 0,10612 € | 53,06 € |
| 1.000 | 0,09790 € | 97,90 € |
| 2.000 | 0,09091 € | 181,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08324 € | 416,20 € |
| 10.000 | 0,07844 € | 784,40 € |
| 15.000 | 0,07598 € | 1.139,70 € |
| 25.000 | 0,07320 € | 1.830,00 € |
| 35.000 | 0,07155 € | 2.504,25 € |
| 50.000 | 0,06993 € | 3.496,50 € |
| 125.000 | 0,06637 € | 8.296,25 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

