
SSL-LX3059IGW-TR | |
|---|---|
DigiKey Part Number | 67-SSL-LX3059IGW-TR-ND - Tape & Reel (TR) 67-SSL-LX3059IGW-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSL-LX3059IGW-TR |
Description | LED T-3MM 635NM RD/GN WHT CC T/R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 2V Red Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 627nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39000 € | 3,90 € |
| 100 | 0,28240 € | 28,24 € |
| 500 | 0,23440 € | 117,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,21056 € | 315,84 € |
| 3.000 | 0,19839 € | 595,17 € |
| 4.500 | 0,19215 € | 864,67 € |
| 7.500 | 0,18510 € | 1.388,25 € |
| 10.500 | 0,18090 € | 1.899,45 € |
| 15.000 | 0,17681 € | 2.652,15 € |
| 37.500 | 0,16778 € | 6.291,75 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


