OCP-PCT4216/A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,60000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,68160 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,68160 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,70802 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,00000 €

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,00000 €

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,62418 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,64675 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 1,41000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,62418 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 0,84000 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 0,89504 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.928
Unit Price: 2,08000 €
Datasheet
16-SMD,-Gull-Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-SMD,-Gull-Wing
16-SMD Pkg

OCP-PCT4216/A-TR

DigiKey Part Number
67-1619-5-ND
Manufacturer
Manufacturer Product Number
OCP-PCT4216/A-TR
Description
OPTOISOLTR 5KV 4CH TRANS 16-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
4
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
60% @ 1mA
Current Transfer Ratio (Max)
600% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
5µs, 4µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
60V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SMD, Gull Wing
Supplier Device Package
16-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.