cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM-S02002DSM-Y

DigiKey Part Number
67-2292-ND
Manufacturer
Manufacturer Product Number
LCM-S02002DSM-Y
Description
LCD MOD 40DIG 20X2 TRANSFLCT YLW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow 116.00mm x 37.00mm x 12.70mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
40.0
Display Format
20 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
5.55mm H x 3.20mm W
Outline L x W x H
116.00mm x 37.00mm x 12.70mm
Viewing Area
85.00mm L x 18.80mm W
Backlight
LED - Yellow
Voltage - Supply
4.7V ~ 5.3V
Dot Size
0.60mm W x 0.65mm H
Interface
-
Operating Temperature
0°C ~ 50°C
Text Color
-
Background Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,63000 €21,63 €
3015,96133 €478,84 €
12014,68533 €1.762,24 €
51013,73965 €7.007,22 €
Manufacturers Standard Package
Unit Price without VAT:21,63000 €
Unit Price with VAT:25,73970 €