



VLR230F | |
|---|---|
DigiKey Part Number | VLR230F-ND |
Manufacturer | |
Manufacturer Product Number | VLR230F |
Description | PTC RESET FUSE 12V 2.3A STRAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 2.3 A Ih User Defined Strap |
Datasheet | Datasheet |
Category | Current - Max 100 A |
Manufacturer Littelfuse Inc. | Time to Trip 5 s |
Series | Resistance - Initial (Ri) (Min) 12 mOhms |
Packaging Bulk | Resistance - Post Trip (R1) (Max) 36 mOhms |
Part Status Active | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 12V | Size / Dimension 0.866" L x 0.201" W (22.00mm x 5.10mm) |
Current - Hold (Ih) (Max) 2.3 A | Thickness (Max) 0.032" (0.80mm) |
Current - Trip (It) 5 A | Approval Agency CSA, TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,75400 € | 3,77 € |
| 10 | 0,69400 € | 6,94 € |
| 50 | 0,57640 € | 28,82 € |
| 100 | 0,53180 € | 53,18 € |
| 250 | 0,47800 € | 119,50 € |
| 500 | 0,44078 € | 220,39 € |
| 1.000 | 0,40631 € | 406,31 € |
| 5.000 | 0,35451 € | 1.772,55 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

