


VLP175UAF | |
|---|---|
DigiKey Part Number | VLP175UAF-ND |
Manufacturer | |
Manufacturer Product Number | VLP175UAF |
Description | PTC RESET FUSE 16V 1.75A STRAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.75 A Ih User Defined Strap |
Datasheet | Datasheet |
Category | Current - Max 60 A |
Manufacturer Littelfuse Inc. | Time to Trip 5 s |
Series | Resistance - Initial (Ri) (Min) 23 mOhms |
Packaging Bulk | Resistance - Post Trip (R1) (Max) 82 mOhms |
Part Status Active | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 16V | Height - Seated (Max) 0.028" (0.70mm) |
Current - Hold (Ih) (Max) 1.75 A | Approval Agency CSA, TUV, UL |
Current - Trip (It) 3.9 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,57200 € | 2,86 € |
| 10 | 0,52900 € | 5,29 € |
| 50 | 0,43880 € | 21,94 € |
| 100 | 0,40480 € | 40,48 € |
| 250 | 0,36384 € | 90,96 € |
| 500 | 0,33558 € | 167,79 € |
| 1.000 | 0,30937 € | 309,37 € |
| 5.000 | 0,26262 € | 1.313,10 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

