USUG1000-303G | |
---|---|
DigiKey Part Number | F11796-ND |
Manufacturer | |
Manufacturer Product Number | USUG1000-303G |
Description | THERMISTOR NTC 30KOHM 3892K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 20 mW | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,08000 € | 1,08 € |
5 | 0,95200 € | 4,76 € |
10 | 0,90500 € | 9,05 € |
25 | 0,84840 € | 21,21 € |
50 | 0,81040 € | 40,52 € |
250 | 0,73384 € | 183,46 € |
500 | 0,70538 € | 352,69 € |
1.000 | 0,67929 € | 679,29 € |
5.000 | 0,62679 € | 3.133,95 € |
Unit Price without VAT: | 1,08000 € |
---|---|
Unit Price with VAT: | 1,28520 € |