


TMOV20RP750E | |
|---|---|
DigiKey Part Number | F4062-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP750E |
Description | VARISTOR 1.2KV 10KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 750 V | |
Maximum DC Volts | 970 V | |
Varistor Voltage (Min) | 1.08 kV | |
Varistor Voltage (Typ) | 1.2 kV | |
Varistor Voltage (Max) | 1.32 kV | |
Current - Surge | 10 kA | |
Energy | 480J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 175 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,49400 € | 14,94 € |
| 25 | 1,36560 € | 34,14 € |
| 200 | 1,17200 € | 234,40 € |
| 400 | 1,12883 € | 451,53 € |
| 600 | 1,10720 € | 664,32 € |
| 1.000 | 1,08325 € | 1.083,25 € |
| 2.600 | 1,05663 € | 2.747,24 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |











