
SZ1SMB9.0AT3G | |
|---|---|
DigiKey Part Number | 18-SZ1SMB9.0AT3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZ1SMB9.0AT3G |
Description | TVS DIODE 9VWM 15.4VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 1605pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 39A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB10A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB10ATR-ND | 0,10234 € | Similar |
| SMBJ9-0AH | Eaton - Electronics Division | 0 | 283-SMBJ9-0AHTR-ND | 0,00000 € | Similar |
| SMBJ9V0A | Taiwan Semiconductor Corporation | 3.517 | SMBJ9V0ACT-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15632 € | 390,80 € |
| 5.000 | 0,14397 € | 719,85 € |
| Unit Price without VAT: | 0,15632 € |
|---|---|
| Unit Price with VAT: | 0,18602 € |




