Inrush Current Limiter 4 Ohms ±20% 5 A 0.650" (16.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST4R005B

DigiKey Part Number
ST4R005B-ND
Manufacturer
Manufacturer Product Number
ST4R005B
Description
ICL 4 OHM 20% 5A 16.51MM
Customer Reference
Detailed Description
Inrush Current Limiter 4 Ohms ±20% 5 A 0.650" (16.51mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Littelfuse Inc.
Current - Steady State Max
5 A
Series
R @ Current
110 mOhms
Packaging
Bulk
Diameter
0.650" (16.51mm)
Part Status
Obsolete
Lead Spacing
0.300" (7.62mm)
R @ 25°C
4 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable