
SA75C | |
|---|---|
DigiKey Part Number | SA75C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA75C |
Description | TVS DIODE 75VWM 127.05V DO204AC |
Customer Reference | |
Detailed Description | 127.05V Clamp 4.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA75C Models |
Category | Voltage - Clamping (Max) @ Ipp 127.05V |
Mfr | Current - Peak Pulse (10/1000µs) 4.2A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 78.93V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA75CA | Littelfuse Inc. | 0 | SA75CA-ND | 0,15224 € | Direct |


