Parametric Equivalent

Q6008NH1LEDTP | |
|---|---|
DigiKey Part Number | Q6008NH1LEDTP-ND |
Manufacturer | |
Manufacturer Product Number | Q6008NH1LEDTP |
Description | TRIAC ALTERNSTR 600V 8A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 6 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 110°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 85A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6008NH1LEDRP | Littelfuse Inc. | 0 | Q6008NH1LEDRP-ND | 0,91280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91279 € | 912,79 € |
| Unit Price without VAT: | 0,91279 € |
|---|---|
| Unit Price with VAT: | 1,08622 € |


