
MHP-TAM15-9-82N | |
|---|---|
DigiKey Part Number | 18-MHP-TAM15-9-82N-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAM15-9-82N |
Description | MHP-TAM15-9-82N |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 12 A 82°C (180°F) Nonstandard |
Datasheet | Datasheet |
Category | Rated Functioning Temperature 82°C (180°F) |
Manufacturer Littelfuse Inc. | Reset Temperature 40°C (104°F) |
Series | Voltage Rating - DC 9.0 |
Packaging Bulk | Current Rating (Amps) 12 A |
Part Status Active | Approval Agency cUL, UL |
Type Breaker | Package / Case Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 5 | 1,27200 € | 6,36 € |
| 10 | 1,17300 € | 11,73 € |
| 50 | 0,97280 € | 48,64 € |
| 100 | 0,89740 € | 89,74 € |
| 250 | 0,80640 € | 201,60 € |
| 500 | 0,74344 € | 371,72 € |
| 1.000 | 0,68510 € | 685,10 € |
| 5.000 | 0,63020 € | 3.151,00 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

