
MHP-TAM15-9-72N | |
|---|---|
DigiKey Part Number | 18-MHP-TAM15-9-72N-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAM15-9-72N |
Description | MHP-TAM15-9-72N |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 12 A 72°C (162°F) Nonstandard |
Datasheet | Datasheet |
Category | Rated Functioning Temperature 72°C (162°F) |
Manufacturer Littelfuse Inc. | Reset Temperature 40°C (104°F) |
Series | Voltage Rating - DC 9.0 |
Packaging Bulk | Current Rating (Amps) 12 A |
Part Status Active | Approval Agency cUL, UL |
Type Breaker | Package / Case Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 5 | 1,12200 € | 5,61 € |
| 10 | 1,03400 € | 10,34 € |
| 50 | 0,85820 € | 42,91 € |
| 100 | 0,79180 € | 79,18 € |
| 250 | 0,71152 € | 177,88 € |
| 500 | 0,65602 € | 328,01 € |
| 1.000 | 0,60458 € | 604,58 € |
| 5.000 | 0,54914 € | 2.745,70 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

