



MHP-TAC15-12-82N | |
|---|---|
DigiKey Part Number | 18-MHP-TAC15-12-82N-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAC15-12-82N |
Description | THERMOSTAT 82DEG C SPST-NC STRAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 82°C (180°F) Nonstandard |
Datasheet | Datasheet |
Category | Rated Functioning Temperature 82°C (180°F) |
Manufacturer Littelfuse Inc. | Reset Temperature 40°C (104°F) |
Series | Voltage Rating - DC 12.0 |
Packaging Bulk | Current Rating (Amps) 25 A |
Part Status Active | Package / Case Nonstandard |
Type Breaker |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85415 € | 854,15 € |
| Unit Price without VAT: | 0,85415 € |
|---|---|
| Unit Price with VAT: | 1,01644 € |

