


LVR075K-240 | |
|---|---|
DigiKey Part Number | LVR075K-240-ND |
Manufacturer | |
Manufacturer Product Number | LVR075K-240 |
Description | PTC RESET FUSE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 7.5 A | |
Time to Trip | 18 s | |
Resistance - Initial (Ri) (Min) | 316 mOhms | |
Resistance - Post Trip (R1) (Max) | 839 mOhms | |
Resistance - 25°C (Typ) | 483 mOhms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.453" L x 0.161" W (11.50mm x 4.10mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | CSA, TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,88800 € | 4,44 € |
| 10 | 0,82000 € | 8,20 € |
| 50 | 0,68020 € | 34,01 € |
| 100 | 0,62760 € | 62,76 € |
| 250 | 0,56404 € | 141,01 € |
| 500 | 0,52008 € | 260,04 € |
| 1.000 | 0,47937 € | 479,37 € |
| 5.000 | 0,42462 € | 2.123,10 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |




