Choosing the Right Surge Protection SPD for Solar Applications
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSP05G480SNH

DigiKey Part Number
18-LSP05G480SNH-ND
Manufacturer
Manufacturer Product Number
LSP05G480SNH
Description
SPD TYPE 2 510VAC MCOV 1 POLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 510VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Poles
1
Manufacturer
Littelfuse Inc.
Voltage - Continuous Operating (Max) (MCOV)
510VAC
Series
Current - Discharge (Nom) (8/20µS)
5 kA
Packaging
Bulk
Current - Discharge (Max) (8/20µS)
10 kA
Part Status
Active
Operating Temperature
-45°C ~ 85°C
Type
Type 2
Features
Thermally Protected
Form
Module Only
Approval Agency
cURus, IEC, IECEE, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1507,44773 €1.117,16 €
Unit Price without VAT:7,44773 €
Unit Price with VAT:8,86280 €