CCMR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCMR07.5TXP

Digi-Key Part Number
F11988-ND
Manufacturer
Manufacturer Product Number
CCMR07.5TXP
Description
FUSE CRTRDGE 7.5A 600VAC/250VDC
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
7.5A 600 V AC 250 V DC Fuse Cartridge Holder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Product Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
7.5A
Voltage Rating - AC
600 V
Voltage Rating - DC
250 V
Response Time
Slow Blow
Applications
Motor Protection
Features
-
Class
CC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300kA AC, 20kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
125,26000 €25,26 €
524,05000 €120,25 €
1022,24600 €222,46 €
5019,24020 €962,01 €
10018,03760 €1.803,76 €
25016,83504 €4.208,76 €
50015,63256 €7.816,28 €
1.00015,03130 €15.031,30 €
Additional Resources
AttributeDescription
Other Names
CCMR7.5
CCMR 7-1/2A
-CCMR07.5TXP
CCMR7.5A
CCMR 7 1/10A
CCMR07.5
CCMR07.5TXP-ND
F11988
Standard Package10