59500-1-A-00-0 | |
---|---|
DigiKey Part Number | 59500-1-A-ND-00-0-ND |
Manufacturer | |
Manufacturer Product Number | 59500-1-A-00-0 |
Description | SENSOR TURBINE LOW FLOW TYPE |
Customer Reference | |
Detailed Description | Flow Sensor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Range | - | |
Flow Sensor Type | - | |
Voltage - Input | - | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | - |