
59070-2-T-02-A | |
|---|---|
DigiKey Part Number | F8038-ND |
Manufacturer | |
Manufacturer Product Number | 59070-2-T-02-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 7.00mm | |
Must Release | - | |
Operating Temperature | -20°C ~ 105°C | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,63200 € | 36,32 € |
| 25 | 3,36480 € | 84,12 € |
| 100 | 3,00100 € | 300,10 € |
| 300 | 2,75433 € | 826,30 € |
| 500 | 2,65270 € | 1.326,35 € |
| 1.000 | 2,52782 € | 2.527,82 € |
| 2.500 | 2,38472 € | 5.961,80 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |



