
59020-1-S-02-F | |
|---|---|
DigiKey Part Number | F7987-ND |
Manufacturer | |
Manufacturer Product Number | 59020-1-S-02-F |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 6.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 5,34400 € | 53,44 € |
| 25 | 4,94960 € | 123,74 € |
| 100 | 4,42080 € | 442,08 € |
| 300 | 4,06623 € | 1.219,87 € |
| 500 | 3,92114 € | 1.960,57 € |
| 1.000 | 3,74361 € | 3.743,61 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |


