55140-3H-03-A | |
---|---|
DigiKey Part Number | 55140-3H-03-A-ND |
Manufacturer | |
Manufacturer Product Number | 55140-3H-03-A |
Description | SENSOR HALL DIGITAL WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Digital | |
Actuator Material | Magnet, South Pole | |
Termination Style | Wire Leads | |
Frequency | 10 kHz | |
Voltage - Supply | 2.7V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Rectangular, Wire Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 5,18426 € | 2.592,13 € |
Unit Price without VAT: | 5,18426 € |
---|---|
Unit Price with VAT: | 6,16927 € |