


1210L050/30WR-A | |
|---|---|
DigiKey Part Number | 18-1210L050/30WR-ATR-ND - Tape & Reel (TR) 18-1210L050/30WR-ACT-ND - Cut Tape (CT) 18-1210L050/30WR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L050/30WR-A |
Description | PTC 30V POLYFUSE SMT 1210 0.5A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 220 mOhms | |
Resistance - Post Trip (R1) (Max) | 900 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,04800 € | 5,24 € |
| 10 | 0,96800 € | 9,68 € |
| 50 | 0,80280 € | 40,14 € |
| 100 | 0,74080 € | 74,08 € |
| 250 | 0,66576 € | 166,44 € |
| 500 | 0,61384 € | 306,92 € |
| 1.000 | 0,56574 € | 565,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50958 € | 1.528,74 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


