1.5KE510CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE13CA

DigiKey Part Number
F5112TR-ND - Tape & Reel (TR)
F5112CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE13CA
Description
TVS DIODE 11.1VWM 18.2VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18.2V Clamp 82A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE13CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
82A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.241
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,35000 €3,50 €
1000,31610 €31,61 €
5000,25048 €125,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,17878 €214,54 €
2.4000,17803 €427,27 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €