0FHM0002ZXJ | ||
---|---|---|
Digi-Key Part Number | F3208-ND | |
Manufacturer | ||
Manufacturer Product Number | 0FHM0002ZXJ | |
Description | FUSE HLDR BLADE 32V 30A IN LINE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Blade Free Hanging (In-Line) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Resource Type | Link |
---|---|
Datasheets | 0FHM000x MINI® Blade Fuse Holder |
Environmental Information | RoHS 3 Cert 0FHM0002ZXJ |
HTML Datasheet | 0FHM0002ZXJ Drawing |
Product Drawings | 0FHM0002ZXJ Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 6,08000 € | 6,08 € |
5 | 5,86800 € | 29,34 € |
10 | 5,66000 € | 56,60 € |
50 | 4,40200 € | 220,10 € |
100 | 3,66840 € | 366,84 € |
250 | 3,56356 € | 890,89 € |
500 | 3,03954 € | 1.519,77 € |
1.000 | 2,88232 € | 2.882,32 € |
Attribute | Description |
---|---|
Other Names | -1024-0FHM0002ZXJ F3208 |
Standard Package | 1 |