
0AGC003.V | |
|---|---|
DigiKey Part Number | F5018-ND |
Manufacturer | |
Manufacturer Product Number | 0AGC003.V |
Description | FUSE GLASS 3A 32VAC/VDC 3AB 3AG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 5 | 1,74200 € | 8,71 € |
| 10 | 1,60800 € | 16,08 € |
| 50 | 1,33440 € | 66,72 € |
| 100 | 1,23090 € | 123,09 € |
| 250 | 1,10600 € | 276,50 € |
| 500 | 1,01948 € | 509,74 € |
| 1.000 | 0,93929 € | 939,29 € |
| 5.000 | 0,89069 € | 4.453,45 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |









