
0999050.ZXN | |
|---|---|
DigiKey Part Number | 0999050.ZXN-ND |
Manufacturer | |
Manufacturer Product Number | 0999050.ZXN |
Description | FUSE AUTO 50A 58VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A 58 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 11300.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Red | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |
DC Cold Resistance | 0.0011 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 5 | 2,71400 € | 13,57 € |
| 10 | 2,50400 € | 25,04 € |
| 50 | 2,07720 € | 103,86 € |
| 100 | 1,91590 € | 191,59 € |
| 250 | 1,72092 € | 430,23 € |
| 500 | 1,58590 € | 792,95 € |
| 1.200 | 1,44886 € | 1.738,63 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |










