0407003.WRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0407007.WRA

DigiKey Part Number
18-0407007.WRATR-ND - Tape & Reel (TR)
18-0407007.WRACT-ND - Cut Tape (CT)
18-0407007.WRADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0407007.WRA
Description
FUSE BRD MNT 7A 24VAC 24VDC 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 A 24 V 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
24 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
60A
Melting I²t
16.23
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.064" W (3.20mm x 1.63mm)
DC Cold Resistance
0.01 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.592
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
50,52200 €2,61 €
100,48100 €4,81 €
500,39940 €19,97 €
1000,36850 €36,85 €
2500,33120 €82,80 €
5000,30546 €152,73 €
1.0000,28163 €281,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24738 €742,14 €
6.0000,23644 €1.418,64 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €