
0407003.WRA | |
|---|---|
DigiKey Part Number | 18-0407003.WRATR-ND - Tape & Reel (TR) 18-0407003.WRACT-ND - Cut Tape (CT) 18-0407003.WRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0407003.WRA |
Description | FUSE BRD MNT 3A 32VAC 32VDC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.3 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W (3.20mm x 1.63mm) | |
DC Cold Resistance | 0.04 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,58000 € | 2,90 € |
| 10 | 0,53500 € | 5,35 € |
| 50 | 0,44360 € | 22,18 € |
| 100 | 0,40940 € | 40,94 € |
| 250 | 0,36800 € | 92,00 € |
| 500 | 0,33940 € | 169,70 € |
| 1.000 | 0,31292 € | 312,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24738 € | 742,14 € |
| 6.000 | 0,23644 € | 1.418,64 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |


