Image for SPXC02.5T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXC02.5T

DigiKey Part Number
5666-SPXC02.5T-ND
Manufacturer
Manufacturer Product Number
SPXC02.5T
Description
1500 VDC 2.5A PHOTOVOLTAIC FUSE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5A 1.5 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Littelfuse Inc.
Applications
Solar (Photovoltaic)
Series
Approval Agency
CE, gPV, UL
Packaging
Box
Breaking Capacity @ Rated Voltage
50kA
Part Status
Active
Package / Case
Cartridge, Non-Standard
Mounting Type
Requires Holder
Size / Dimension
0.406" Dia x 2.252" L (10.30mm x 57.20mm)
Fuse Type
Cartridge
Melting I²t
11.0
Current Rating (Amps)
2.5A
DC Cold Resistance
0.0793 Ohms
Voltage Rating - DC
1.5 kVDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 80
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
1017,94600 €179,46 €
Manufacturers Standard Package
Unit Price without VAT:17,94600 €
Unit Price with VAT:21,35574 €