
JLLN050.TXLSE | |
|---|---|
DigiKey Part Number | 5666-JLLN050.TXLSE-ND |
Manufacturer | |
Manufacturer Product Number | JLLN050.TXLSE |
Description | FUSE CARTRIDGE 50A 300VAC/160VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50A 300 VAC 160 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 160 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CE, CSA, cURus, UL |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Radial Bend Cylinder |
Current Rating (Amps) 50A | Size / Dimension 0.563" Dia x 0.874" L (14.30mm x 22.20mm) |
Voltage Rating - AC 300 VAC |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,42400 € | 374,24 € |
| Unit Price without VAT: | 37,42400 € |
|---|---|
| Unit Price with VAT: | 44,53456 € |

