3A 300 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0LGR003.UXS

DigiKey Part Number
5666-0LGR003.UXS-ND
Manufacturer
Manufacturer Product Number
0LGR003.UXS
Description
FUS 300V F/A INLINE FUSE 3A SURF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3A 300 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
300 VAC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Fluorescent Lights
Packaging
Bulk
Approval Agency
CE, CSA, UL
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge
Size / Dimension
0.610" Dia x 1.820" L (15.49mm x 46.23mm)
Current Rating (Amps)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5005,69862 €2.849,31 €
Manufacturers Standard Package
Unit Price without VAT:5,69862 €
Unit Price with VAT:6,78136 €