

340107702B MDMA15S-FO | |
|---|---|
DigiKey Part Number | 3963-340107702BMDMA15S-FO-ND |
Manufacturer | |
Manufacturer Product Number | 340107702B MDMA15S-FO |
Description | CONN MICRO-D HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Type, Micro-D Connector 15 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Aerospace | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Type, Micro-D | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Dust Cap | |
Shell Material, Finish | Aluminum Alloy, Gold Plated | |
Shell Finish Thickness | 28µin (0.70µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,27000 € | 234,27 € |
| 10 | 199,16100 € | 1.991,61 € |
| 25 | 187,26080 € | 4.681,52 € |
| Unit Price without VAT: | 234,27000 € |
|---|---|
| Unit Price with VAT: | 278,78130 € |


