



340100101B DAM15SNMBZ | |
|---|---|
DigiKey Part Number | 3963-340100101BDAM15SNMBZ-ND |
Manufacturer | |
Manufacturer Product Number | 340100101B DAM15SNMBZ |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | - | |
Termination | Solder | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Dust Cap | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,51000 € | 112,51 € |
| 10 | 95,64400 € | 956,44 € |
| 25 | 89,66160 € | 2.241,54 € |
| 50 | 85,38840 € | 4.269,42 € |
| 100 | 83,96240 € | 8.396,24 € |
| Unit Price without VAT: | 112,51000 € |
|---|---|
| Unit Price with VAT: | 133,88690 € |

