
LTS-546AE | |
|---|---|
DigiKey Part Number | 160-LTS-546AE-ND |
Manufacturer | |
Manufacturer Product Number | LTS-546AE |
Description | DISP 7SEG 0.52" SGL OR-RED 10DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Anode 2V 20mA 0.520" H x 0.488" W x 0.276" D (13.20mm x 12.40mm x 7.00mm) 10-DIP (0.600", 15.24mm) |
Category | Color Orange-Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2.2mcd |
Number of Characters 1 | Wavelength - Peak 630nm |
Size / Dimension 0.520" H x 0.488" W x 0.276" D (13.20mm x 12.40mm x 7.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.52" (13.21mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 40 | 0,93475 € | 37,39 € |
| 120 | 0,82833 € | 99,40 € |
| 520 | 0,72287 € | 375,89 € |
| 1.000 | 0,68643 € | 686,43 € |
| 2.000 | 0,65355 € | 1.307,10 € |
| 5.000 | 0,61767 € | 3.088,35 € |
| 10.000 | 0,59534 € | 5.953,40 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

