
LTPL-P013WST1 | |
|---|---|
DigiKey Part Number | 160-1816-1-ND - Cut Tape (CT) 160-1816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTPL-P013WST1 |
Description | LED LTPL COOL WHITE 5500K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LTPL White, Cool 5500K 3.2V 350mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 64 lm/W |
Mfr | Current - Max 1A |
Series | Viewing Angle 120° |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, Gull Wing Exposed Pad |
Color | Size / Dimension 0.315" Dia (8.00mm) |
CCT (K) 5500K | Height - Seated (Max) 0.224" (5.70mm) |
Flux @ 25°C, Current - Test 72lm (67lm ~ 77lm) | Thermal Resistance of Package 6.5°C/W |
Current - Test 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.2V |

