
LTPL-P013NSS0 | |
|---|---|
DigiKey Part Number | 160-1812-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTPL-P013NSS0 |
Description | LED LTPL NEU WHT 4000K 8MM ROUND |
Customer Reference | |
Detailed Description | LED Lighting LTPL White, Neutral 4000K 3.2V 350mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 53 lm/W |
Mfr | Current - Max 1A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, Gull Wing Exposed Pad |
Color | Size / Dimension 0.315" Dia (8.00mm) |
CCT (K) 4000K | Height - Seated (Max) 0.224" (5.70mm) |
Flux @ 25°C, Current - Test 59lm (52lm ~ 67lm) | Thermal Resistance of Package 6.5°C/W |
Current - Test 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.2V |

