
LTPL-P011WS57 | |
|---|---|
DigiKey Part Number | 160-1810-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTPL-P011WS57 |
Description | LED COOL WHITE 8MM ROUND |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2-SMD, Gull Wing |
Packaging Tape & Reel (TR) | Size / Dimension 0.315" Dia (8.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.224" (5.70mm) |
Color | Base Product Number |

