
LL-BST-8-915-SYM-G-I-US | |
|---|---|
DigiKey Part Number | 1616-1002-ND |
Manufacturer | |
Manufacturer Product Number | LL-BST-8-915-SYM-G-I-US |
Description | ROUTER 3G HSPA+ WIFI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | GSM Gateway RJ-45, RS-232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Link Labs Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | GSM | |
Frequency | 915MHz | |
Applications | General Purpose | |
Interface | RJ-45, RS-232, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 948,17583 € | 11.378,11 € |
| Unit Price without VAT: | 948,17583 € |
|---|---|
| Unit Price with VAT: | 1.128,32924 € |

