
FC8RE0016G-R | |
|---|---|
DigiKey Part Number | 5110-FC8RE0016G-R-ND |
Manufacturer | |
Manufacturer Product Number | FC8RE0016G-R |
Description | MEMORY CARD SD 16GB FLASH NAND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 16GB FLASH - NAND |
Datasheet | Datasheet |
Category | Memory Type SD™ |
Manufacturer Lexar Enterprise | Memory Size 16GB |
Series | Technology FLASH - NAND |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,10000 € | 59,10 € |
| 10 | 54,57100 € | 545,71 € |
| 25 | 52,79480 € | 1.319,87 € |
| 50 | 51,47100 € | 2.573,55 € |
| 120 | 49,82950 € | 5.979,54 € |
| Unit Price without VAT: | 59,10000 € |
|---|---|
| Unit Price with VAT: | 70,32900 € |

