
GMA.0B.040.DB | |
|---|---|
DigiKey Part Number | GMA.0B.040.DB-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.040.DB |
Description | CONN STRAIN RELIEF WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief White |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.040.DB Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 0E, 0K, 0L, 0S Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color White |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,60200 € | 36,02 € |
| 30 | 3,33300 € | 99,99 € |
| 50 | 3,21500 € | 160,75 € |
| 100 | 3,06140 € | 306,14 € |
| 250 | 2,86972 € | 717,43 € |
| 500 | 2,73282 € | 1.366,41 € |
| 1.000 | 2,60247 € | 2.602,47 € |
| 2.500 | 2,43972 € | 6.099,30 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |


