
LFSC25E-P1-EV | |
|---|---|
DigiKey Part Number | LFSC25E-P1-EV-ND |
Manufacturer | |
Manufacturer Product Number | LFSC25E-P1-EV |
Description | BOARD EVAL LATTICESC PCI EXP X1 |
Customer Reference | |
Detailed Description | SC FPGA PCIe Card LFSCM3GA25 SC FPGA Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | SC FPGA PCIe Card | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | LFSCM3GA25 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

