
ICE40HX4K-BG121 | ||
---|---|---|
Digi-Key Part Number | 220-2147-ND | |
Manufacturer | ||
Manufacturer Product Number | ICE40HX4K-BG121 | |
Description | IC FPGA 93 I/O 121CABGA | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | iCE40™ HX Field Programmable Gate Array (FPGA) IC 93 81920 3520 121-TFBGA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Digi-Key Programmable | Not Verified | |
Number of LABs/CLBs | 440 | |
Number of Logic Elements/Cells | 3520 | |
Total RAM Bits | 81920 | |
Number of I/O | 93 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | ||
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 121-caBGA (9x9) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | iCE40 LP/HX Family Datasheet |
PCN Assembly/Origin | Mult Dev Assembly Chg 13/Jan/2020 |
PCN Packaging | All Dev Pkg Mark Chg 12/Nov/2018 |
HTML Datasheet | iCE40™ LP/HX Family Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 8,88000 € | 8,88 € |
25 | 7,72560 € | 193,14 € |
100 | 7,45710 € | 745,71 € |
Attribute | Description |
---|---|
Other Names | 220-2147 |
Standard Package | 260 |