


430705-503 | |
---|---|
DigiKey Part Number | 926-1037-ND |
Manufacturer | |
Manufacturer Product Number | 430705-503 |
Description | PELTIER MOD CP14,71,06,L1,W4.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 28.7W @ 25°C 6 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 29.72mm L x 29.72mm W | |
Qmax @ Th | 28.7W @ 25°C | |
Delta Tmax @ Th | 68°C @ 25°C | |
Height | 3.81mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 8.1 V | |
Resistance | 1.26 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,73000 € | 21,73 € |
5 | 20,41600 € | 102,08 € |
24 | 19,21167 € | 461,08 € |
48 | 18,70229 € | 897,71 € |
72 | 18,41056 € | 1.325,56 € |
120 | 18,04975 € | 2.165,97 € |
Unit Price without VAT: | 21,73000 € |
---|---|
Unit Price with VAT: | 25,85870 € |