MI0603M121R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 53.591
Unit Price: 0,12000 €
Datasheet

Similar


Murata Electronics
In Stock: 53.015
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 51.266
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 0,02409 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 53.899
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 22.920
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 418
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 35.176
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 7.535
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 57.574
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 36.832
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 814.632
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 534.679
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 29.532
Unit Price: 0,21000 €
Datasheet
240-0603 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI0603M121R-00

DigiKey Part Number
240-2238-2-ND - Tape & Reel (TR)
240-2238-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MI0603M121R-00
Description
FERRITE BEAD 120 OHM 0603 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2.5A 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.032" (0.80mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes