240-0603 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240-0603 Package
(HI,HZ,LI,MI)0603 Series_0.95mm Max. Height

MI0603L221R-10

Digi-Key Part Number
240-2558-2-ND - Tape & Reel (TR)
240-2558-1-ND - Cut Tape (CT)
240-2558-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MI0603L221R-10
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Laird-Signal Integrity Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.031" (0.80mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.00.0000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,21000 €0,21 €
100,17700 €1,77 €
250,13760 €3,44 €
500,11400 €5,70 €
1000,09830 €9,83 €
2500,07864 €19,66 €
5000,07078 €35,39 €
1.0000,05898 €58,98 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4.0000,05702 €228,08 €
8.0000,05308 €424,64 €
12.0000,05053 €606,36 €
28.0000,04915 €1.376,20 €