CMX1211Z321B-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX1211W182B-10

DigiKey Part Number
240-3044-ND
Manufacturer
Manufacturer Product Number
CMX1211W182B-10
Description
CMC 1.8UH 9A 2LN SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1800 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 9A DCR 14mOhm
Datasheet
 Datasheet
EDA/CAD Models
CMX1211W182B-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1800 µH @ 100 kHz
Current Rating (Max)
9A
DC Resistance (DCR) (Max)
14mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
1.240" L x 0.984" W (31.50mm x 25.00mm)
Height (Max)
0.748" (19.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,31000 €6,31 €
105,18100 €51,81 €
254,79400 €119,85 €
504,52000 €226,00 €
1004,26240 €426,24 €
4203,77560 €1.585,75 €
8403,68574 €3.096,02 €
Manufacturers Standard Package
Unit Price without VAT:6,31000 €
Unit Price with VAT:7,50890 €