CC2824 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2824E253R-00

Digi-Key Part Number
240-2349-2-ND - Tape & Reel (TR)
240-2349-1-ND - Cut Tape (CT)
240-2349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2824E253R-00
Description
CMC 25UH 800MA 2LN 2KOHM SMD
Detailed Description
25 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2 kOhms @ 100 MHz 800mA DCR 260mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Laird-Signal Integrity Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
2 kOhms @ 100 MHz
Inductance @ Frequency
25 µH @ 100 kHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
260mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.295" L x 0.217" W (7.50mm x 5.50mm)
Height (Max)
0.150" (3.80mm)
Package / Case
Horizontal, 4 Flat Lead
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Obsolete

This product is no longer manufactured. View Substitutes.
Additional Resources
AttributeDescription
Other Names
240-2349-1
240-2349-2
240-2349-6
CC2824E253R00
Standard Package1.500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC2824E253R-10Laird-Signal Integrity Products0240-2447-2-ND3,63820 €Direct