
28B0563-000 | |
|---|---|
DigiKey Part Number | 240-2303-ND |
Manufacturer | |
Manufacturer Product Number | 28B0563-000 |
Description | FERRITE CORE 173OHM SOLID 7.26MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 173Ohm @ 100MHz ID 0.286" Dia (7.26mm) OD 0.562" Dia (14.27mm) Length 0.600" (15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0563-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 173Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.286" Dia (7.26mm) | |
Outer Dimension | 0.562" Dia (14.27mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.600" (15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,48000 € | 12,00 € |
| 50 | 0,42640 € | 21,32 € |
| 100 | 0,37670 € | 37,67 € |
| 250 | 0,31668 € | 79,17 € |
| 500 | 0,27494 € | 137,47 € |
| 1.728 | 0,24561 € | 424,41 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |








