
XE-6354-001 | |
|---|---|
DigiKey Part Number | 5425-XE-6354-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-6354-001 |
Description | 2M-K-IEC-HERMETICALLY SEALED THE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 500°F (-75 ~ 260°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,61000 € | 32,61 € |
| 5 | 31,13200 € | 155,66 € |
| 10 | 30,51500 € | 305,15 € |
| 25 | 29,71800 € | 742,95 € |
| 50 | 29,12940 € | 1.456,47 € |
| 100 | 28,55230 € | 2.855,23 € |
| 250 | 27,80636 € | 6.951,59 € |
| Unit Price without VAT: | 32,61000 € |
|---|---|
| Unit Price with VAT: | 38,80590 € |

